
The GLL4746/26 is a Zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a Zener voltage of 18V with a tolerance of 10%. The device is packaged in a DO-213AB case and is available in quantities of 5000 on tape and reel. The diode has a maximum reverse leakage current of 5uA and an impedance of 20R.
Vishay GLL4746/26 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 10% |
| Zener Current | 250mA |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GLL4746/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.