
The GLL4746/46 Zener diode from Vishay features a DO-213AB package and operates within a temperature range of -65°C to 150°C. It has a maximum reverse leakage current of 5uA and a power dissipation of 1W. The diode's impedance is 20R, and it can handle a zener current of 250mA at 18V.
Vishay GLL4746/46 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 10% |
| Zener Current | 250mA |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GLL4746/46 to view detailed technical specifications.
No datasheet is available for this part.