Vishay GMF05LC-HS3-GS18 technical specifications.
| Clamping Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay GMF05LC-HS3-GS18 to view detailed technical specifications.
No datasheet is available for this part.