Vishay GN05C5R000JE12 technical specifications.
| Length | 12.7mm |
| Packaging | Box |
| Resistance | 5R |
| Series | GN |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GN05C5R000JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.