Vishay GN5C.21% technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 200mR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GN5C.21% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.