Vishay GP10J-6600HE3/73 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Reverse Recovery Time-Max | 3us |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP10J-6600HE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.