Vishay GPP20D-E3/51 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 70A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GPP20D-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.