Vishay GSIB1560\45 technical specifications.
| Average Rectified Current | 3.5A |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GSIB1560\45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.