Vishay GSIB1580/45 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GSIB1580/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.