Vishay GSIB2540/45 technical specifications.
| Forward Current | 3.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GSIB2540/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.