Vishay GSOT03-GS18 technical specifications.
| Capacitance | 600pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 12.3V |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 369W |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT03-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
