Vishay GSOT03C-GS08/BKN technical specifications.
| Capacitance | 600pF |
| Package/Case | SOT |
| Clamping Voltage | 7.5V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.045inch |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 369W |
| Reverse Standoff Voltage | 3.3V |
| Width | 0.056inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSOT03C-GS08/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.