Vishay GWK100J5001JLX000 technical specifications.
| Diameter | 22mm |
| Length | 101mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 5kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GWK100J5001JLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.