The GWK200I1001KLX000 is a wirewound resistor from Vishay with a resistance of 1kR and a tolerance of 10%. It has a length of 166.5mm and is terminated with a ferrule. The resistor is packaged in bulk and is RoHS compliant. It can operate between -55°C and 350°C.
Vishay GWK200I1001KLX000 technical specifications.
| Length | 166.5mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Ferrule |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWK200I1001KLX000 to view detailed technical specifications.
No datasheet is available for this part.