Vishay GWK200J2001KLX4U9 technical specifications.
| Diameter | 22mm |
| Length | 166.5mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 2kR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWK200J2001KLX4U9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.