The GWK200J4700KLX4U9 is a wirewound resistor from Vishay with a resistance of 470 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a length of 166.5mm. It features a ferrule termination.
Vishay GWK200J4700KLX4U9 technical specifications.
| Length | 166.5mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Termination | Ferrule |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWK200J4700KLX4U9 to view detailed technical specifications.
No datasheet is available for this part.