Vishay GWS02044700JLX000 technical specifications.
| Height | 15.25mm |
| Length | 50mm |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWS02044700JLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.