Vishay GWS02542209KLX000 technical specifications.
| Height | 17.4mm |
| Length | 55mm |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWS02542209KLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.