Vishay GWS03541202JLX000 technical specifications.
| Height | 17.4mm |
| Length | 62mm |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWS03541202JLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.