Vishay GWS10052200JLX000 technical specifications.
| Height | 40.65mm |
| Length | 100mm |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWS10052200JLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.