Vishay GWS22042709KLX000 technical specifications.
| Diameter | 22.3mm |
| Length | 165mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWS22042709KLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.