Vishay GWS22048009KLX000 technical specifications.
| Height | 29.65mm |
| Length | 165mm |
| Resistance | 80R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWS22048009KLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.