Vishay GWS50052100JLX000 technical specifications.
| Height | 67.5mm |
| Length | 330mm |
| Resistance | 210R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay GWS50052100JLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.