The H11A1S-TA is a general purpose optocoupler from Vishay, featuring a collector-emitter voltage of 400mV and an output current of 150mA per channel. It is designed for surface mount applications and is available in tape and reel packaging. The device is not RoHS compliant, but is lead free. It is suitable for use in DC input applications.
Vishay H11A1S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11A1S-TA to view detailed technical specifications.
No datasheet is available for this part.