The Vishay H11A3M is a general purpose optocoupler with a collector-emitter voltage of 400mV and an output current of 150mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a DIP package and is lead free. It is not RoHS compliant.
Vishay H11A3M technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11A3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.