
The Vishay H11A4S is a general optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 30V and an output current per channel of 150mA. The device is packaged in a surface mount package and is lead free. The Vishay H11A4S is suitable for use in a variety of applications, including those requiring DC input.
Vishay H11A4S technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11A4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.