
The H11A5S is a surface mount optocoupler with a maximum operating temperature range of -55°C to 100°C and a maximum output voltage of 30V. It has a maximum output current of 150mA and is packaged in a lead-free configuration. The device is designed for use in DC input applications and is available in a rail or tube packaging format.
Vishay H11A5S technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11A5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
