The H11A5S-TA is a single-channel optocoupler with a maximum collector-emitter voltage of 400mV and an output current per channel of 150mA. It operates with a DC input type and features a surface mount package. The device is lead-free and available in tape and reel packaging. It is not RoHS compliant.
Vishay H11A5S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11A5S-TA to view detailed technical specifications.
No datasheet is available for this part.