
General purpose optocoupler featuring 5.3kV isolation voltage and a Darlington output stage. Achieves a high current transfer ratio of 500% with a maximum collector current of 100mA. Operates with DC input current up to 60mA and offers a collector-emitter voltage of 1V. Packaged in a 6-pin DIP for through-hole mounting, with a wide operating temperature range of -55°C to 100°C.
Vishay H11B1 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay H11B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.