General purpose optocoupler featuring a single-channel Darlington output. Offers a maximum isolation voltage of 5.3kV and a collector-emitter voltage of 30V. Designed for surface mount (SMD/SMT) applications with a 6-pin PDIP package. Maximum collector current is 100mA with a maximum input current of 60mA. Operating temperature range spans from -55°C to 100°C. This RoHS compliant component has a maximum power dissipation of 260mW.
Vishay H11B1-X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay H11B1-X007 to view detailed technical specifications.
No datasheet is available for this part.