The H11B1-X007T is a general purpose optocoupler from Vishay, featuring a collector-emitter voltage of 30V and a maximum collector current of 100mA. It has a maximum power dissipation of 260mW and is designed for surface mount applications. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Vishay H11B1-X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay H11B1-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.