
Vishay H11C4-X001 technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 300mA |
| Power Dissipation | 1W |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11C4-X001 to view detailed technical specifications.
No datasheet is available for this part.