
General purpose transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element, 1-channel configuration. This through-hole mount component offers a maximum collector current of 100mA and a maximum input current of 60mA, with a collector-emitter voltage (VCEO) of 300V. Operating within a temperature range of -55°C to 100°C, it has a power dissipation of 300mW and a collector-emitter saturation voltage of 400mV. The device is supplied in PDIP packaging and is RoHS compliant.
Vishay H11D1 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 300V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay H11D1 to view detailed technical specifications.
No datasheet is available for this part.
