General purpose optocoupler featuring a single DC input channel driving a transistor output. Offers a maximum isolation voltage of 5.3kV and a collector-emitter voltage of 300V. Supports a maximum collector current of 100mA with a forward current rating of 60mA. Packaged in a 6-pin PDIP SMD for surface mounting, operating across a temperature range of -55°C to 100°C. This RoHS compliant component has a maximum power dissipation of 300mW.
Vishay H11D1-X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay H11D1-X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.