
Surface mount optocoupler featuring a phototransistor output with base connection. Offers a high collector-emitter voltage of 300V and 300mV saturation voltage. Achieves 5.3kV isolation voltage with a 60mA forward current and 100mA maximum collector current. This single-channel device operates within a -55°C to 100°C temperature range and is RoHS compliant.
Vishay H11D1-X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 20% |
| Fall Time | 5.5us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay H11D1-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
