Vishay HA.068-35C1AK technical specifications.
| Capacitance | 68nF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HA.068-35C1AK to view detailed technical specifications.
No datasheet is available for this part.