Vishay HCK681KBCDF0KR technical specifications.
| Capacitance | 680pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | K1500 |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HCK681KBCDF0KR to view detailed technical specifications.
No datasheet is available for this part.