
The HEDS-1500 is a TO-5 packaged diode with a maximum forward current of 50mA and a maximum operating temperature of 70°C. It is designed for through hole mounting and is not RoHS compliant. The diode has a sensing distance of 4.27mm and operates at a wavelength of 655nm. The device is packaged in bulk quantities of 50 units.
Vishay HEDS-1500 technical specifications.
| Package/Case | TO-5 |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Sensing Distance | 4.27mm |
| Wavelength | 655nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HEDS-1500 to view detailed technical specifications.
No datasheet is available for this part.
