The HFA04SD60STRRP is a surface mount diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 4A and a maximum reverse current of 3uA. The diode can withstand a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 25A. It has a reverse recovery time of 42ns.
Vishay HFA04SD60STRRP technical specifications.
| Package/Case | DPAK |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA04SD60STRRP to view detailed technical specifications.
No datasheet is available for this part.
