Vishay HFA04TB60SPBF technical specifications.
| Package/Case | TO-263 |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA04TB60SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.