Vishay HFA08SD60STRRP technical specifications.
| Package/Case | DPAK |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA08SD60STRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.