The HFA08TA60CPBF is a power diode from Vishay, packaged in a TO-220AB through hole configuration. It can handle currents up to 8A and withstands voltages of up to 600V. The diode operates within a temperature range of -55°C to 150°C. It is RoHS compliant and available in rail or tube packaging.
Vishay HFA08TA60CPBF technical specifications.
| Package/Case | TO-220AB |
| Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | Yes |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA08TA60CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.