Vishay HFA160MD40C technical specifications.
| Average Rectified Current | 142A |
| Package/Case | TO-244AB |
| Current Rating | 160A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reverse Recovery Time | 110ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA160MD40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.