Vishay HFA70NH60 technical specifications.
| Average Rectified Current | 70A |
| Capacitance | 140pF |
| Package/Case | Module |
| Current Rating | 70A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Output Current | 70A |
| Polarity | Standard |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA70NH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
