Vishay HFA90NH40PBF technical specifications.
| Average Rectified Current | 90A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 6uA |
| Reverse Recovery Time-Max | 240ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA90NH40PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
