Vishay HL-100-06Z100R5% technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL-100-06Z100R5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.