Vishay HL-24-09Z3K5%J01 technical specifications.
| Package/Case | Ceramic |
| Diameter | 30.16mm |
| Height | 31.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 3kR |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL-24-09Z3K5%J01 to view detailed technical specifications.
No datasheet is available for this part.