Vishay HL-35-09Z.610%J01 technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 600mR |
| Series | HL |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL-35-09Z.610%J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.