Vishay HL-95-09Z-2-5%-J01 technical specifications.
| Package/Case | Ceramic |
| Height | 14.29mm |
| Length | 184.15mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Bolt |
| Resistance | 2R |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL-95-09Z-2-5%-J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.