The HL09509Z470R0JE resistor from Vishay features a wirewound construction with a resistance of 470 ohms and a tolerance of 5%. It has a ceramic package and radial termination. The resistor operates over a temperature range of -55°C to 350°C and is compliant with RoHS regulations.
Vishay HL09509Z470R0JE technical specifications.
| Package/Case | Ceramic |
| Length | 184.15mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 470R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL09509Z470R0JE to view detailed technical specifications.
No datasheet is available for this part.